Cimco 18 2422 Twin Ferrule 10mm² Partially Insulated Brown 100 pieces

MPN
18 2422
Brand
Cimco
EAN-13
4021103824221
Order Code
11-5853
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Cimco's 18 2422 Twin Ferrule is a partially insulated, brown ferrule designed for use with 10 mm² wires. It is suited for crimping applications and provides a secure connection for electrical installations. The product is available in packs of 100 pieces, making it ideal for both commercial and industrial use.
Insulation Partially insulated
Colour Brown
Pin Length 26mm
Maximum Wire Size mm2 10mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 10 mm² x 14 mm
Maximum Wire Size AWG 7
Sleeve length 14mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot