Cimco 18 2450 Twin Ferrule 6mm² Partially Insulated Black 100 pieces

MPN
18 2450
Brand
Cimco
EAN-13
4021103824504
Order Code
11-5862
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Cimco manufactures the 18 2450 Twin Ferrule, which is partially insulated and designed for 6 mm² cables. This black component comes in a package of 100 pieces and provides reliable electrical connections. Typically used in crimping applications, it ensures secure and efficient wire terminations.
Insulation Partially insulated
Colour Black
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DE
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 9
Misc Attribute 182450
Sleeve length 14mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot