Cimco18 2406 Twin Ferrule 1mm² Partially Insulated Red 100 pieces

MPN
18 2406
Brand
Cimco
EAN-13
4021103824061
Order Code
11-5846
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Manufactured by Cimco, the 18 2406 twin ferrule is a partially insulated, red component designed to accommodate 1 mm² wires. This package contains 100 ferrules, making it suitable for large-scale electrical projects. Typically used in wiring applications, these ferrules ensure secure and reliable connections.
Insulation Partially insulated
Colour Red
Pin Length 15mm
Maximum Wire Size mm2 1mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1 mm² x 8 mm
Maximum Wire Size AWG 17
Misc Attribute 182406
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot