Cimco 18 2446 Twin Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

MPN
18 2446
Brand
Cimco
EAN-13
4021103824467
Order Code
11-5861
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2446 Twin ferrule is a partially insulated, 2.5 mm², blue crimping device supplied in packs of 100 pieces. This product is designed to secure and connect electrical wires while preventing fraying or loosening. It is commonly used in electrical installations, ensuring reliable and efficient connections.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 13 mm
Maximum Wire Size AWG 13
Misc Attribute 182446
Sleeve length 13mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot