Cimco 18 2412 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 2412
Brand
Cimco
EAN-13
4021103824122
Order Code
11-5848
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The Cimco 18 2412 Twin ferrule features a 1.5 mm² construction and is partially insulated in black, supplied in packs of 100. Manufactured by Cimco, this product is ideal for secure electrical connections. It is typically used in wiring applications where reliable crimp connections are required.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 12 mm
Maximum Wire Size AWG 15
Misc Attribute 182412
Sleeve length 12mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot