Cimco 18 2410 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 2410
Brand
Cimco
EAN-13
4021103824108
Order Code
11-5847
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Cimco 18 2410 Twin ferrule is a partially insulated ferrule designed for 1.5 mm² wires, available in black. Manufactured by Cimco, it comes in a pack of 100 pieces. This twin ferrule is used for crimping connections, providing secure and reliable electrical terminations.
Insulation Partially insulated
Colour Black
Pin Length 16mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 8 mm
Maximum Wire Size AWG 15
Misc Attribute 182410
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot