Cimco 18 2472 Twin Ferrule 1.5mm² Partially Insulated Black 100 pieces

MPN
18 2472
Brand
Cimco
EAN-13
4021103824726
Order Code
11-5867
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Cimco manufactures the 18 2472 Twin ferrule, which is partially insulated and designed for 1.5 mm² wire. The product is black and typically comes in a pack of 100, offering reliable connections in electrical wire applications. It is commonly used in situations where secure crimping and insulation are required.
Insulation Partially insulated
Colour Black
Pin Length 20mm
Maximum Wire Size mm2 1.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 1.5 mm² x 10 mm
Maximum Wire Size AWG 15
Misc Attribute 182472
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot