Cimco 182480 Twin Ferrule 6mm² Partially Insulated Yellow 100 pieces

MPN
18 2480
Brand
Cimco
EAN-13
4021103824801
Order Code
11-5870
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Cimco 18 2480 Twin ferrule is a partially insulated yellow connector for 6 mm² cables, supplied in packs of 100 pieces. Manufactured by Cimco, this ferrule facilitates secure electrical connections by crimping. It's typically used in electrical and automotive industries for wiring applications requiring reliable contact.
Insulation Partially insulated
Colour Yellow
Pin Length 26mm
Maximum Wire Size mm2 6mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 6 mm² x 14 mm
Maximum Wire Size AWG 9
Misc Attribute 182480
Sleeve length 14mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot