Cimco 182414 Twin Ferrule 2.5mm² Grey Partly Insulated 100 pieces

MPN
18 2414
Brand
Cimco
EAN-13
4021103824146
Order Code
11-5849
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Cimco 18 2414 is a twin ferrule with a 2.5 mm² cross-section that is partially insulated and grey in colour, available in packs of 100. Manufactured by Cimco, this ferrule is designed for secure electrical connections and optimal crimping performance. It is typically used in electrical installations where reliable and safe terminations are crucial.
Insulation Partially insulated
Colour Grey
Pin Length 18.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code FR
Cross-section range 2.5 mm² x 10 mm
Maximum Wire Size AWG 13
Misc Attribute 182414
Sleeve length 10mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot