Cimco 18 2460 Twin Ferrule Partially Insulated 0.5mm² White 100 pieces

MPN
18 2460
Brand
Cimco
EAN-13
4021103824603
Order Code
11-5864
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £3.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

The Cimco 18 2460 Twin ferrule is a partially insulated, white ferrule designed for 0.5 mm² conductors, available in packs of 100 pieces. Manufactured by Cimco, this ferrule provides a reliable and secure connection in electrical installations. Typical applications include crimping and insulation of wire ends in complex electrical systems, ensuring efficient conductivity and organization.
Insulation Partially insulated
Colour White
Pin Length 15mm
Maximum Wire Size mm2 0.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 0.5 mm² x 8 mm
Maximum Wire Size AWG 20
Misc Attribute 182460
Sleeve length 8mm
Temperature Range -35 - +105°C
Type Twin ferrule

Reviews

Be the first to submit a review

Trustpilot