Cimco 18 2476 Twin Ferrule 2.5mm² Partially Insulated Blue 100 pieces

MPN
18 2476
Brand
Cimco
EAN-13
4021103824764
Order Code
11-5869
Country of Origin
Switzerland
View Full Product Range (26)

Discontinued


Cimco manufactures the 18 2476 Twin ferrule, a partially insulated product designed for 2.5 mm² wires. It is blue and comes in packs of 100 pieces, ideal for secure electrical connections. This ferrule is typically used in wire crimping applications to ensure reliable electrical conductivity.
Insulation Partially insulated
Colour Blue
Pin Length 21.5mm
Maximum Wire Size mm2 2.5mm²
Number of Entries 2
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 13 mm
Maximum Wire Size AWG 13
Misc Attribute 182476
Sleeve length 13mm
Temperature Range -35 - +105°C
Type Twin ferrule

Trustpilot