Weidmuller 1050000000-1 WAP 2.5-10 Terminal Grey 1 piece Durable |
13-4750
|
|
Despatched within 4 working days - 374 in stock
|
10+ £0.454
Price per unit Ex VAT
|
Grey |
|
|
|
Tin-Plated Copper |
50 |
|
|
Depth x Height x Width: 33.5 x 56 x 1.5 mm |
|
|
56mm |
Wemid |
WAP 2.5-10 |
|
|
End Plate |
|
|
|
Weidmuller 1050080000-1 WAP Connector Blue 2.5-10 mm² 1 piece |
13-4751
|
|
Despatched within 4 working days - 259 in stock
|
10+ £0.489
Price per unit Ex VAT
|
Blue |
|
|
|
|
50 |
|
|
(W x H x D) 1.5 mm x 56 mm x 33.5 mm |
|
|
|
Wemid |
WAP 2.5-10 BL |
|
|
End Plate |
|
|
Up to +125°C |
Weidmüller 1050100000-1 WAP Grey Connector WTW 2.5-10 1 piece(s) |
13-4752
|
|
Back order - 5 availableBack-order availability date - 14/11/2026
|
10+ £0.663
| 10+ |
£0.663 |
| 100+ |
£0.589 |
| 500+ |
£0.575 |
Price per unit Ex VAT
|
Grey |
10 |
|
|
|
1 |
Screw Terminal |
|
(LxW) 100.2mmx2.2mm |
2 |
|
100.2mm |
Plastic |
WAP 16+35 WTW 2.5-10 |
2.5 |
|
End Plate |
|
|
-60 to +130°C |
Weidmüller 1058800000-1 WTW Terminal Block Grey 1 piece Compact Design |
13-4770
|
|
|
2+ £2.51
Price per unit Ex VAT
|
Grey |
|
WDK 2.5 |
|
|
20 items |
|
|
(H x W x D) 86 x 3 x 62 mm |
|
|
86mm |
Wemid |
WTW EN |
|
|
Partition Plate |
|
|
-60 to +130°C |
Weidmüller 1067700000-1 WAP Terminal Grey 1 piece(s) |
13-4773
|
|
Despatched within 4 working days - 17 in stock
|
10+ £0.721
Price per unit Ex VAT
|
Grey |
|
WDL 2.5/S |
|
|
20 items |
|
|
Height x Width x Depth: 94.5 x 1.5 x 47.95 mm |
|
|
94.5mm |
Wemid |
WAP WDL2.5/S |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1067800000-1 WAP WDL2.5 Grey Terminal Block 1 piece |
13-4774
|
|
Despatched within 4 working days - 11 in stock
|
5+ £0.737
Price per unit Ex VAT
|
Grey |
|
WDL 2.5 |
|
|
|
|
|
(HxW) 90mm x 1.5mm |
|
|
90mm |
Wemid |
WAP WDL2.5 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1608740000-1 ZAP/TW 1 Compatible with ZDU ZPE 2.5 ZTR 2.5 |
13-4819
|
|
Despatched within 4 working days - 133 in stock
|
10+ £0.437
Price per unit Ex VAT
|
Beige |
|
|
|
|
50 |
|
|
59.3mm x 2mm x 30.6mm |
|
|
59.3mm |
Wemid |
ZAP/TW 1 |
|
|
|
|
|
|
Weidmüller 1608770000-1 ZAP/TW 2 DB Terminal ZDU/ZPE 2.5/3 Compatible |
13-4820
|
|
Despatched within 4 working days - 135 in stock
|
10+ £0.402
| 10+ |
£0.402 |
| 100+ |
£0.367 |
| 500+ |
£0.345 |
Price per unit Ex VAT
|
Beige |
|
|
|
|
50 |
|
|
(Depth x Height x Width) 30.6 x 66 x 2 mm |
|
|
66mm |
Wemid (Basic Material, As Stated) |
ZAP/TW 2 DB |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1608800000-1 ZAP/TW 3 Compatible with ZDU ZPE ZTR Series |
13-4821
|
|
Despatched within 4 working days - 220 in stock
|
10+ £0.419
| 10+ |
£0.419 |
| 100+ |
£0.383 |
| 500+ |
£0.362 |
Price per unit Ex VAT
|
Beige |
|
|
|
|
|
|
|
|
|
|
|
|
ZAP/TW 3 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1608830000-1 ZAP/TW 5 Terminal ZDU/ZPE 4/4 Compatible |
13-4822
|
|
Despatched within 4 working days - 93 in stock
|
10+ £0.471
Price per unit Ex VAT
|
Beige |
|
|
|
|
50 |
|
|
(Depth x Width x Height) 37 x 2 x 65 mm (1.457 x 0.079 x 2.559 in) |
|
|
37mm |
Wemid |
ZAP/TW 5 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmüller 1632090000-1 Series ZAP/TW 4 Compatible with ZDU 2.5/4 |
13-4843
|
|
Despatched within 4 working days - 56 in stock
|
10+ £0.454
Price per unit Ex VAT
|
Beige |
|
ZDU 2.5/4 |
|
Tin-Plated Copper |
50 |
|
|
Depth 34.8 mm x Width 2 mm x Height 62 mm |
|
|
34.8mm |
Wemid |
ZAP/TW 4 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmüller 1649540000-1 ZAP/TW Terminal Beige ZIA1.5/3L Efficient Wiring |
13-4846
|
|
|
10+ £0.712
Price per unit Ex VAT
|
Beige |
|
ZIA 1.5/3 |
|
|
50 |
|
|
Strength / thickness 5.08mm |
|
|
Depth: 45.8 mm; Height: 68 mm; Width: 5.08mm |
Wemid (As Listed) |
|
|
ZAP/TW ZIA1.5/3L |
End Plate |
Cover plate |
|
-50 to +120°C |
Weidmüller 1649550000-1 ZAP/TW ZIA1.5/4L Beige Terminal Block Durable |
13-4847
|
|
Back order - 100,000,000 availableBack-order availability date - 14/11/2026
|
10+ £0.677
Price per unit Ex VAT
|
Beige |
|
ZIA 1.5/4 |
|
|
50 |
|
|
45.8 x 5.08 x 81 mm |
|
|
45.8mm |
Polyamide |
|
|
ZAP/TW ZIA1.5/4L |
Partition Plate |
Cover plate |
|
-50 to +120°C |
Weidmuller 1674730000-1 ZAP/TW Terminal Block ZDK 2.5 Compatible |
13-4853
|
|
Despatched within 4 working days - 103 in stock
|
5+ £0.740
| 5+ |
£0.740 |
| 10+ |
£0.684 |
| 100+ |
£0.641 |
Price per unit Ex VAT
|
Beige |
4 |
ZDK 2.5/1.5… |
|
Tin-Plated Copper, Steel |
20 items |
Spring-Loaded Connector |
|
(Depth x Width x Height) 43 x 1.5 x 79 mm |
4 |
|
79mm |
Wemid |
ZAP/TW ZDK2.5 |
20 |
|
Terminal Block |
|
|
|
Weidmuller 1704750000-1 ZAP ZDUB Beige Terminal Block Compact Design |
13-4873
|
|
Despatched within 4 working days - 44 in stock
|
20+ £0.206
Price per unit Ex VAT
|
Beige |
|
ZDUB 2.5-2/… |
|
Steel |
50 |
|
|
(Depth x Height x Width) 24 x 33 x 5 mm |
|
|
33mm |
Plastic |
ZAP ZDUB |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1706110000-1 ZAP/TW7 Module Fits ZDU 2.5-2 / 2 to 4 |
13-4879
|
|
Despatched within 4 working days - 35 in stock
|
10+ £0.420
Price per unit Ex VAT
|
Beige |
|
ZDU 2.5-2 / 2 to 4 |
|
|
20 pieces |
Spring-Loaded Connector |
|
(WxHxT) 36.2 x 50.5 x 2.5 mm |
|
|
36.2mm |
Wemid |
ZAP/TW7 |
|
|
End Cover |
|
|
|
Weidmuller 1720960000-1 ZAP/TW ZDUA Beige Terminal Block Compact Design |
13-4887
|
|
Despatched within 4 working days - 54 in stock
|
20+ £0.253
Price per unit Ex VAT
|
Beige |
|
ZDUA 2.5-2 |
|
|
50 |
Snap-On (direct mounting) |
|
(LxWxH) 24.6 x 1.5 x 35 mm |
|
|
24.6mm |
Wemid (Flame-Retardant, UL94 V-0) |
ZAP/TW ZDUA |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1745150000-1 ZAP/TW ZDU16 Module Compatible with ZDU/ZPE |
13-4893
|
|
Despatched within 4 working days - 16 in stock
|
10+ £0.639
| 10+ |
£0.639 |
| 100+ |
£0.587 |
| 500+ |
£0.550 |
Price per unit Ex VAT
|
Beige |
|
|
|
|
20 items |
|
|
|
|
|
82.2mm |
Wemid |
ZAP/TW ZDU16 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1748660000-1 ZAP/TW ZDU10 Terminal Block ZDU/ZPE Compatible |
13-4900
|
|
Despatched within 4 working days - 137 in stock
|
10+ £0.505
Price per unit Ex VAT
|
Beige |
|
|
|
Tin-Plated Copper |
20 items |
|
|
|
|
|
42.51mm |
Wemid |
ZAP/TW ZDU10 |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1748800000-1 ZAP/TW Terminal Block Compatible ZDK2.5/1.5 BL |
13-4901
|
|
|
10+ £0.692
Price per unit Ex VAT
|
Atoll Blue |
|
ZDK 2.5/1.5… |
|
|
|
|
|
|
|
|
|
|
ZAP/TW ZDK2.5 BL |
|
|
Terminal Block |
|
|
|
Weidmuller 1749580000 ZAP/TW 10/16 Terminal Block for ZDU/ZPE 10 |
13-4902
|
|
Despatched within 4 working days - 29 in stock
|
5+ £1.88
Price per unit Ex VAT
|
Beige |
3 |
|
-50 °C…75°C |
|
20 |
Connector |
Wemid |
Height 99.08 mm; Depth 43.45 mm; Width 2.7mm |
3 |
Beige |
99.08mm |
Plastic |
ZAP/TW 10/16 |
10 |
|
End Plate |
|
No |
-50 to +120°C |
Weidmuller 1749580000B ZAP/TW 10/16 ZDU/ZPE 16 Compatible Terminal Block |
13-4903
|
|
Despatched within 4 working days - 6 in stock
|
10+ £0.557
| 10+ |
£0.557 |
| 100+ |
£0.515 |
| 500+ |
£0.485 |
Price per unit Ex VAT
|
Beige |
2 |
|
|
|
|
|
|
|
|
|
|
|
ZAP/TW 10/16 |
2 |
|
End Plate |
|
|
-50 to +120°C |
Weidmuller 1770400000-1 ZAP ZDU4-2 Compatible with ZDU 4-2/2 to 3 |
13-4910
|
|
Despatched within 4 working days - 40 in stock
|
10+ £0.454
Price per unit Ex VAT
|
Beige |
2 |
ZDU 4-2 / 2 to 3 |
|
|
50 |
Cut & Clip |
|
|
2 |
|
61.5mm |
Polyamide |
ZAP ZDU4-2 |
32 |
|
Terminal Block |
|
|
-50 to +120°C |
Weidmuller 1771440000-1 ZAP ZDU6-2 Terminal Compatible ZDU6-2 / 2 to 3 |
13-4915
|
|
Despatched within 4 working days - 119 in stock
|
10+ £0.452
Price per unit Ex VAT
|
Beige |
|
ZDU 6-2 / 2 to 3 |
|
|
50 |
|
|
Depth x Width x Height: 38.54 mm x 2 mm x 67.95 mm |
|
|
67.95mm |
Wemid |
ZAP ZDU6-2 |
|
|
End Cover |
|
|
|
Weidmuller 1791050000-1 ZAP/TW Terminal Block ZDK2.5-2 Compatible |
13-4924
|
|
Despatched within 4 working days - 69 in stock
|
10+ £0.606
Price per unit Ex VAT
|
Beige |
|
ZDK 2.5-2… |
|
|
|
|
|
|
|
|
|
|
ZAP/TW ZDK2.5-2 |
|
|
Terminal Block |
|
|
|
Weidmuller 1805960000-1 ZAP/TW Terminal Block Compatible with ZDKPE2.5-2 |
13-4927
|
|
|
5+ £0.810
Price per unit Ex VAT
|
Beige |
|
ZDKPE 2.5-2… |
|
|
|
|
|
|
|
|
|
|
ZAP/TW ZDKPE2.5-2 |
|
|
Terminal Block |
|
|
|
Weidmüller 1807010000-1 ZAP ZDU4-2/4AN Terminal Block ZDU Compatible |
13-4930
|
|
Despatched within 4 working days - 41 in stock
|
10+ £0.606
Price per unit Ex VAT
|
Beige |
4 |
ZDU 4-2/4 ON |
|
|
50 |
Pull Spring |
|
|
4 |
|
76mm |
Plastic |
ZAP ZDU4-2/4AN |
32 |
|
End Plate |
|
|
-50 to +120°C |
Weidmüller 1814710000-1 ZAP ZDU6-2 SW Terminal ZSI 2.5/6 Comp. |
13-4935
|
|
Despatched within 4 working days - 87 in stock
|
10+ £0.597
Price per unit Ex VAT
|
Black |
2 |
|
|
|
|
|
|
|
|
|
|
|
ZAP ZDU6-2 SW |
|
|
Terminal Block |
|
|
|
Weidmuller 7904100000-1 ZAP/TW 4/3AN Terminal Block ZDU/ZPE 4 Compatible |
13-5015
|
|
|
5+ £0.830
Price per unit Ex VAT
|
Beige |
4 |
|
|
Steel |
|
|
|
(LxWxH) 83.8 x 2 x 34.85 mm |
|
|
83.8mm |
Plastic |
ZAP/TW 4/3AN |
|
|
End Plate |
|
|
|
Weidmuller 7904210000-1 ZAP/TW4/4AN Connector ZDU/ZPE 4/3 ON Compatible |
13-5023
|
|
Back order - 100,000,000 availableBack-order availability date - 14/11/2026
|
5+ £0.757
| 5+ |
£0.757 |
| 100+ |
£0.674 |
| 500+ |
£0.659 |
Price per unit Ex VAT
|
Beige |
|
|
|
Tin-Plated Copper |
20 |
|
|
Depth x Height x Width 34.85 x 104.35 x 2 mm |
|
|
104.35mm |
Wemid |
ZAP/TW4/4AN |
|
|
End Plate |
|
|
-50 to +120°C |
Weidmüller 7907370000-1 ZAP/TW6/3AN Compatible with ZDU/ZPE 6 |
13-5029
|
|
Despatched within 4 working days - 13 in stock
|
5+ £0.756
| 5+ |
£0.756 |
| 10+ |
£0.695 |
| 100+ |
£0.644 |
| 500+ |
£0.606 |
Price per unit Ex VAT
|
Beige |
3 |
|
|
|
20 |
|
|
|
3 |
|
|
Plastic |
ZAP/TW6/3AN |
|
|
End Plate |
|
|
|