Weidmüller 1067700000-1 WAP Terminal Grey 1 piece(s)

Image Representative of Range

Weidmüller 1067700000-1 WAP Terminal Grey 1 piece(s)

MPN
1067700000-1
Brand
Weidmuller
EAN-13
2050001044464
Order Code
13-4773
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.721
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The Weidmüller 1067700000-1 WAP WDL2.5/S Grey is a reliable serial terminal known for its continuity and efficiency in electrical connections. Manufactured by Weidmüller, it is typically used in switchboard terminals and terminal panels for secure and organised wiring. This component is essential for maintaining electrical system integrity in industrial applications.
Type Terminal panel
Colour Grey
Compatible with (details) WDL 2.5/S
Content 20 items
Dim Height x Width x Depth: 94.5 x 1.5 x 47.95 mm
Length (mm) 94.5mm
Material (details) Wemid
Misc Attribute WAP WDL2.5/S
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 3g
Width (mm) 1.5

Reviews

Be the first to submit a review

Trustpilot