Weidmuller 1704750000-1 ZAP ZDUB Beige Terminal Block Compact Design

Image Representative of Range

Weidmuller 1704750000-1 ZAP ZDUB Beige Terminal Block Compact Design

MPN
1704750000-1
Brand
Weidmuller
EAN-13
2050001299567
Order Code
13-4873
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.206
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Weidmüller manufactures the 1704750000-1 ZAP ZDUB Beige, a switchboard terminal known for its reliable continuity. This serial terminal is typically used in terminal panels for organising and connecting wiring systems. The product's beige colour helps in identifying and categorising circuits within electrical installations.
Type Terminal panel
Colour Beige
Compatible with (details) ZDUB 2.5-2/…
Contact Material Steel
Content 50
Dim (Depth x Height x Width) 24 x 33 x 5 mm
Length (mm) 33mm
Material (details) Plastic
Misc Attribute ZAP ZDUB
Product Type End Plate
Temperature Range -50 to +120°C
Width (mm) 5

Reviews

Be the first to submit a review

Trustpilot