Weidmuller 1608740000-1 ZAP/TW 1 Compatible with ZDU ZPE 2.5 ZTR 2.5

MPN
1608740000-1
Brand
Weidmuller
EAN-13
2050001045201
Order Code
13-4819
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.437
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

Weidmüller's 1608740000-1 ZAP/TW 1 is a durable switchboard terminal known for maintaining continuity in electrical connections. It is compatible with ZDU, ZPE 2.5, and ZTR 2.5 systems, making it versatile for various installations. Typically used in industrial and commercial settings, this terminal panel provides reliable performance for serial terminal applications.
Type Terminal panel
Colour Beige
Content 50
Dim 59.3mm x 2mm x 30.6mm
Length (mm) 59.3mm
Material (details) Wemid
Misc Attribute ZAP/TW 1
Weight (g, g/m) 0.72

Reviews

Be the first to submit a review

Trustpilot