Weidmüller 1632090000-1 Series ZAP/TW 4 Compatible with ZDU 2.5/4

MPN
1632090000-1
Brand
Weidmuller
EAN-13
2050001045225
Order Code
13-4843
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Weidmüller's 1632090000-1 ZAP/TW 4 is a serial terminal renowned for its continuity and reliability. Compatible with the ZDU 2.5/4, it is frequently used in switchboard terminals. This terminal panel is essential for efficient electrical connections in various industrial applications.
Type Terminal panel
Colour Beige
Compatible with (details) ZDU 2.5/4
Contact Material Tin-Plated Copper
Content 50
Dim Depth 34.8 mm x Width 2 mm x Height 62 mm
Length (mm) 34.8mm
Material (details) Wemid
Misc Attribute ZAP/TW 4
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 0.72
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot