Weidmuller 1706110000-1 ZAP/TW7 Module Fits ZDU 2.5-2 / 2 to 4

Image Representative of Range

Weidmuller 1706110000-1 ZAP/TW7 Module Fits ZDU 2.5-2 / 2 to 4

MPN
1706110000-1
Brand
Weidmuller
EAN-13
2050002970090
Order Code
13-4879
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Weidmüller's 1706110000-1 ZAP/TW7 is a switchboard terminal designed for continuity in electrical connections. Compatible with ZDU 2.5-2 / 2 to 4, it offers reliable and efficient performance. It is typically used in industrial and control panel applications.
Type Terminal panel
Colour Beige
Compatible with (details) ZDU 2.5-2 / 2 to 4
Connection (type) Spring-Loaded Connector
Content 20 pieces
Dim (WxHxT) 36.2 x 50.5 x 2.5 mm
Length (mm) 36.2mm
Material (details) Wemid
Misc Attribute ZAP/TW7
Product Type End Cover
Weight (g, g/m) 0.72
Width (mm) 2.5

Reviews

Be the first to submit a review

Trustpilot