Weidmuller 1770400000-1 ZAP ZDU4-2 Compatible with ZDU 4-2/2 to 3

Image Representative of Range

Weidmuller 1770400000-1 ZAP ZDU4-2 Compatible with ZDU 4-2/2 to 3

MPN
1770400000-1
Brand
Weidmuller
EAN-13
2050001298898
Order Code
13-4910
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.454
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Weidmüller manufactures the ZAP ZDU4-2, a serial terminal compatible with the ZDU 4-2 models. This switchboard terminal, identified by the part number 1770400000-1, ensures continuity and reliable connectivity. It is typically used in terminal panels for effective electrical and data distribution.
Type Terminal panel
Number of Ways 2
Colour Beige
Compatible with (details) ZDU 4-2 / 2 to 3
Connection (type) Cut & Clip
Connections 2
Content 50
Current Rating (A) 32
Length (mm) 61.5mm
Material (details) Polyamide
Misc Attribute ZAP ZDU4-2
Product Type Terminal Block
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 0.72
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot