Weidmuller 1608830000-1 ZAP/TW 5 Terminal ZDU/ZPE 4/4 Compatible

MPN
1608830000-1
Brand
Weidmuller
EAN-13
2050001045270
Order Code
13-4822
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.471
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Weidmüller's 1608830000-1 ZAP/TW 5 is a switchboard terminal ensuring reliable continuity. It is compatible with ZDU/ZPE 4/4 ON and serves as a crucial component in terminal panels. Ideal for efficient organisation of serial terminals in professional electrical installations.
Type Terminal panel
Colour Beige
Content 50
Dim (Depth x Width x Height) 37 x 2 x 65 mm (1.457 x 0.079 x 2.559 in)
Length (mm) 37mm
Material (details) Wemid
Misc Attribute ZAP/TW 5
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 0.72
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot