Weidmuller 1771440000-1 ZAP ZDU6-2 Terminal Compatible ZDU6-2 / 2 to 3

Image Representative of Range

Weidmuller 1771440000-1 ZAP ZDU6-2 Terminal Compatible ZDU6-2 / 2 to 3

MPN
1771440000-1
Brand
Weidmuller
EAN-13
2050001298935
Order Code
13-4915
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.452
100+ £0.423
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Weidmüller's 1771440000-1 ZAP ZDU6-2 is a serial terminal known for its continuity and compatibility with the ZDU 6-2 / 2 to 3 models. Designed for use in switchboard terminals, it ensures efficient and reliable electrical connections. Typical applications include terminal panels in industrial and commercial settings.
Type Terminal panel
Colour Beige
Compatible with (details) ZDU 6-2 / 2 to 3
Content 50
Dim Depth x Width x Height: 38.54 mm x 2 mm x 67.95 mm
Length (mm) 67.95mm
Material (details) Wemid
Misc Attribute ZAP ZDU6-2
Product Type End Cover
Weight (g, g/m) 0.72

Reviews

Be the first to submit a review

Trustpilot