Weidmüller 1649540000-1 ZAP/TW Terminal Beige ZIA1.5/3L Efficient Wiring

Image Representative of Range

Weidmüller 1649540000-1 ZAP/TW Terminal Beige ZIA1.5/3L Efficient Wiring

MPN
1649540000-1
Brand
Weidmuller
EAN-13
2050001299291
Order Code
13-4846
Country of Origin
Romania
View Full Product Range (31)

Discontinued


Weidmüller manufactures the 1649540000-1 ZAP/TW ZIA1.5/3L in Beige, a switchboard terminal. This terminal is designed for ensuring continuity in electrical connections and is typically used in switchboards and terminal panels. Its compact and efficient design makes it suitable for serial terminal applications.
Type Terminal panel
Colour Beige
Compatible with (details) ZIA 1.5/3
Content 50
Dim Strength / thickness 5.08mm
Length (mm) Depth: 45.8 mm; Height: 68 mm; Width: 5.08mm
Material (details) Wemid (As Listed)
Misc Attribute 1 ZAP/TW ZIA1.5/3L
Misc Attribute 2 Cover plate
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 8.2
Width (mm) 5.08

Trustpilot