Weidmuller 1748660000-1 ZAP/TW ZDU10 Terminal Block ZDU/ZPE Compatible

MPN
1748660000-1
Brand
Weidmuller
EAN-13
2050001045294
Order Code
13-4900
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.505
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 147 in stock

The Weidmüller 1748660000-1 ZAP/TW ZDU10 is a switchboard terminal designed for maintaining continuity in electrical systems. It is compatible with the ZPE 6/3 ON and suitable for use in serial terminal panels. This reliable terminal is ideal for complex switchboard installations requiring secure and efficient connectivity.
Type Terminal panel
Colour Beige
Contact Material Tin-Plated Copper
Content 20 items
Length (mm) 42.51mm
Material (details) Wemid
Misc Attribute ZAP/TW ZDU10
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 8.2
Width (mm) 2.7

Reviews

Be the first to submit a review

Trustpilot