Weidmuller 1749580000B ZAP/TW 10/16 ZDU/ZPE 16 Compatible Terminal Block

MPN
1749580000B
Brand
Weidmuller
EAN-13
2050001045324
Order Code
13-4903
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.557
100+ £0.515
500+ £0.485
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Weidmüller 1749580000B ZAP/TW 10/16 is a switchboard terminal known for its continuity. This serial terminal is compatible with ZDU and ZPE 16 components. It is typically used in terminal panels for reliable electrical connections.
Type Terminal panel
Number of Ways 2
Colour Beige
Current Rating (A) 2
Misc Attribute ZAP/TW 10/16
Product Type End Plate
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Width (mm) 2.7

Reviews

Be the first to submit a review

Trustpilot