Weidmuller 1745150000-1 ZAP/TW ZDU16 Module Compatible with ZDU/ZPE

MPN
1745150000-1
Brand
Weidmuller
EAN-13
2050001045317
Order Code
13-4893
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.639
100+ £0.587
500+ £0.550
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Weidmüller's 1745150000-1 ZAP/TW ZDU16 is a switchboard terminal designed for ensuring continuity in serial terminals. It is compatible with components such as the ZDU and ZPE 10/3 ON. This terminal is typically used in terminal panels within switchboards.
Type Terminal panel
Colour Beige
Content 20 items
Length (mm) 82.2mm
Material (details) Wemid
Misc Attribute ZAP/TW ZDU16
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 8.2
Width (mm) 2.7

Reviews

Be the first to submit a review

Trustpilot