Weidmuller 1749580000 ZAP/TW 10/16 Terminal Block for ZDU/ZPE 10

MPN
1749580000
Brand
Weidmuller
EAN-13
2050001045300
Order Code
13-4902
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The Weidmüller 1749580000 ZAP/TW 10/16 is a switchboard terminal that ensures continuity within serial terminal panels. Manufactured by Weidmüller, it is compatible with ZDU and ZPE 10 series components. This terminal is typically used in electrical control panels for seamless integration and connectivity.
Type Terminal panel
Number of Ways 3
Ambient temperature -50 °C…75°C
Basic material Wemid
Color Beige
Colour Beige
Connection (type) Connector
Connections 3
Contains Lead No
Content 20
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
Current Rating (A) 10
Depth 43.45mm
Depth (inches) 1.7106 inch
Dim Height 99.08 mm; Depth 43.45 mm; Width 2.7mm
End plate model true
Flammability Rating UL94 V-0
GTIN (EAN) 4032248138920
Height 50mm
Height (inches) 3.9008 inch
Inflammability class of insulation material according to UL94 V0
Installation advice Direct mounting
Length 99mm
Length (mm) 99.08mm
Material (details) Plastic
Misc Attribute ZAP/TW 10/16
Net weight 7.77g
Package Quantity 20
Partition model true
Product Carbon Footprint Cradle to gate
Product Type End Plate
Qty. 20 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Series Z
Snap in true
Snap-on Yes
Storage temperature -25 °C...55°C
Temperature Range -50 to +120°C
Thickness 2.7
TS 15 offset 17mm
UL 94 flammability rating V-0
Voltage Rating (V, V DC) 1000 V
Weight (g, g/m) 8.2
Width 3mm
Width (inches) 0.1063 inch
Width (mm) 2.7

Reviews

Be the first to submit a review

Trustpilot