Weidmuller 7904210000-1 ZAP/TW4/4AN Connector ZDU/ZPE 4/3 ON Compatible

MPN
7904210000-1
Brand
Weidmuller
EAN-13
2050001045263
Order Code
13-5023
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.757
100+ £0.674
500+ £0.659
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Weidmüller 7904210000-1 ZAP/TW4/4AN is a durable serial terminal used in switchboard installations, ensuring reliable continuity. It is compatible with ZDU and ZPE 4/3 ON terminals, making it versatile for various configurations. This terminal panel is typically applied in environments requiring efficient electrical connections and system integration.
Type Terminal panel
Colour Beige
Contact Material Tin-Plated Copper
Content 20
Dim Depth x Height x Width 34.85 x 104.35 x 2 mm
Length (mm) 104.35mm
Material (details) Wemid
Misc Attribute ZAP/TW4/4AN
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 8.2
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot