Weidmüller 1807010000-1 ZAP ZDU4-2/4AN Terminal Block ZDU Compatible

Image Representative of Range

Weidmüller 1807010000-1 ZAP ZDU4-2/4AN Terminal Block ZDU Compatible

MPN
1807010000-1
Brand
Weidmuller
EAN-13
2050001298911
Order Code
13-4930
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.606
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Weidmüller's 1807010000-1 ZAP ZDU4-2/4AN is a switchboard terminal known for its reliability and continuity in electrical panel applications. It is specifically compatible with the ZDU 4-2/4 ON, providing efficient connectivity in serial terminal configurations. This product is ideal for complex switchboard installations, ensuring secure and straightforward connections.
Type Terminal panel
Number of Ways 4
Colour Beige
Compatible with (details) ZDU 4-2/4 ON
Connection (type) Pull Spring
Connections 4
Content 50
Current Rating (A) 32
Length (mm) 76mm
Material (details) Plastic
Misc Attribute ZAP ZDU4-2/4AN
Product Type End Plate
Stripping length (max.) mm 10mm
Temperature Range -50 to +120°C
Voltage Rating (V, V DC) 800 V
Weight (g, g/m) 11.024
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot