Weidmuller 1720960000-1 ZAP/TW ZDUA Beige Terminal Block Compact Design

Image Representative of Range

Weidmuller 1720960000-1 ZAP/TW ZDUA Beige Terminal Block Compact Design

MPN
1720960000-1
Brand
Weidmuller
EAN-13
2050001299383
Order Code
13-4887
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Weidmüller 1720960000-1 ZAP/TW ZDUA Beige is a versatile terminal panel ideal for use in switchboards. Designed for ensuring continuity, it features reliable serial terminals. This product is typically used in electrical installations and industrial control systems.
Type Terminal panel
Colour Beige
Compatible with (details) ZDUA 2.5-2
Connection (type) Snap-On (direct mounting)
Content 50
Dim (LxWxH) 24.6 x 1.5 x 35 mm
Length (mm) 24.6mm
Material (details) Wemid (Flame-Retardant, UL94 V-0)
Misc Attribute ZAP/TW ZDUA
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 0.72
Width (mm) 1.5

Reviews

Be the first to submit a review

Trustpilot