Weidmuller 1608800000-1 ZAP/TW 3 Compatible with ZDU ZPE ZTR Series

Image Representative of Range

Weidmuller 1608800000-1 ZAP/TW 3 Compatible with ZDU ZPE ZTR Series

MPN
1608800000-1
Brand
Weidmuller
EAN-13
2050001045232
Order Code
13-4821
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.419
100+ £0.383
500+ £0.362
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Weidmüller 1608800000-1 ZAP/TW 3 is a serial terminal designed for switchboard applications, ensuring continuity in terminal panels. Compatible with models such as ZDU, ZPE 16/3 ON, ZTR 2.5/3 ON, and ZSI 2.5, it is ideal for creating efficient connections within electrical circuits. This component is primarily used in industrial environments for secure and organized electrical installations.
Type Terminal panel
Colour Beige
Misc Attribute ZAP/TW 3
Product Type End Plate
Temperature Range -50 to +120°C
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot