Weidmuller 1674730000-1 ZAP/TW Terminal Block ZDK 2.5 Compatible

MPN
1674730000-1
Brand
Weidmuller
EAN-13
2050001045362
Order Code
13-4853
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.740
10+ £0.684
100+ £0.641
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Weidmüller's 1674730000-1 ZAP/TW ZDK2.5 is a serial terminal that ensures continuity in electrical connections. It is compatible with ZDK 2.5/1.5 and typically used in switchboard terminals for reliable performance. Ideal for terminal panels, this product is marked with references such as 02050001045362.
Type Terminal panel
Number of Ways 4
Colour Beige
Compatible with (details) ZDK 2.5/1.5…
Connection (type) Spring-Loaded Connector
Connections 4
Contact Material Tin-Plated Copper, Steel
Content 20 items
Current Rating (A) 20
Dim (Depth x Width x Height) 43 x 1.5 x 79 mm
Length (mm) 79mm
Material (details) Wemid
Misc Attribute ZAP/TW ZDK2.5
Product Type Terminal Block
Voltage Rating (V, V DC) 500 V
Weight (g, g/m) 0.72

Reviews

Be the first to submit a review

Trustpilot