Weidmüller 1608770000-1 ZAP/TW 2 DB Terminal ZDU/ZPE 2.5/3 Compatible

MPN
1608770000-1
Brand
Weidmuller
EAN-13
2050001045218
Order Code
13-4820
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.402
100+ £0.367
500+ £0.345
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Weidmüller 1608770000-1 ZAP/TW 2 DB is a serial terminal designed for use in switchboard terminals. This terminal ensures continuity and is compatible with ZDU and ZPE 2.5/3 ON components. Commonly applied in terminal panels, it facilitates efficient electrical connections in industrial settings.
Type Terminal panel
Colour Beige
Content 50
Dim (Depth x Height x Width) 30.6 x 66 x 2 mm
Length (mm) 66mm
Material (details) Wemid (Basic Material, As Stated)
Misc Attribute ZAP/TW 2 DB
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 0.72
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot