Weidmüller 1649550000-1 ZAP/TW ZIA1.5/4L Beige Terminal Block Durable

Image Representative of Range

Weidmüller 1649550000-1 ZAP/TW ZIA1.5/4L Beige Terminal Block Durable

MPN
1649550000-1
Brand
Weidmuller
EAN-13
2050001299307
Order Code
13-4847
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.677
500+ £0.586
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Weidmüller's 1649550000-1 ZAP/TW ZIA1.5/4L Beige is a serial terminal designed for use in switchboard applications. It ensures continuity in electrical connections and offers reliable terminal panel solutions. Typically applied in industrial electrical installations, it facilitates organised and efficient wiring.
Type Terminal panel
Colour Beige
Compatible with (details) ZIA 1.5/4
Content 50
Dim 45.8 x 5.08 x 81 mm
Length (mm) 45.8mm
Material (details) Polyamide
Misc Attribute 1 ZAP/TW ZIA1.5/4L
Misc Attribute 2 Cover plate
Product Type Partition Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 8.2
Width (mm) 5.08

Reviews

Be the first to submit a review

Trustpilot