Weidmüller 1058800000-1 WTW Terminal Block Grey 1 piece Compact Design

Image Representative of Range

Weidmüller 1058800000-1 WTW Terminal Block Grey 1 piece Compact Design

MPN
1058800000-1
Brand
Weidmuller
EAN-13
2050001296276
Order Code
13-4770
Country of Origin
Romania
View Full Product Range (31)

Discontinued


The Weidmüller 1058800000-1 WTW EN serial terminal is designed for ensuring continuity in electrical connections. Typically used in switchboard terminal panels, it facilitates secure and organised wiring. This grey terminal is ideal for industrial and commercial applications requiring reliable connectivity.
Type Terminal panel
Colour Grey
Compatible with (details) WDK 2.5
Content 20 items
Dim (H x W x D) 86 x 3 x 62 mm
Length (mm) 86mm
Material (details) Wemid
Misc Attribute WTW EN
Product Type Partition Plate
Temperature Range -60 to +130°C
Weight (g, g/m) 13.735g
Width (mm) 3

Trustpilot