Weidmuller 1050080000-1 WAP Connector Blue 2.5-10 mm² 1 piece

Image Representative of Range

Weidmuller 1050080000-1 WAP Connector Blue 2.5-10 mm² 1 piece

MPN
1050080000-1
Brand
Weidmuller
EAN-13
2050001296214
Order Code
13-4751
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Weidmüller 1050080000-1 WAP 2.5-10 BL is a blue switchboard terminal designed for ensuring continuity in electrical connections. It is typically used in serial terminals and terminal panels. This component is suitable for industrial switchboards and electrical distribution systems.
Type Terminal panel
Colour Blue
Content 50
Dim (W x H x D) 1.5 mm x 56 mm x 33.5 mm
Material (details) Wemid
Misc Attribute WAP 2.5-10 BL
Product Type End Plate
Temperature Range Up to +125°C
Weight (g, g/m) 2.56g
Width (mm) 56
Wire Gauge 2.5–10mm²

Reviews

Be the first to submit a review

Trustpilot