Weidmuller 7904100000-1 ZAP/TW 4/3AN Terminal Block ZDU/ZPE 4 Compatible

Weidmuller 7904100000-1 ZAP/TW 4/3AN Terminal Block ZDU/ZPE 4 Compatible

MPN
7904100000-1
Brand
Weidmuller
EAN-13
2050001045256
Order Code
13-5015
Country of Origin
Germany

Discontinued


Weidmüller's 7904100000-1 ZAP/TW 4/3AN is a serial terminal designed for use in switchboards, ensuring excellent continuity. It is compatible with ZDU and ZPE 4 components, allowing for flexible configurations in terminal panels. Typically used in electrical control panels, this product is ideal for creating organised and efficient connections.
Colour Beige
Type Terminal panel
Number of Ways 4
Contact Material Steel
Dim (LxWxH) 83.8 x 2 x 34.85 mm
Length (mm) 83.8mm
Material (details) Plastic
Misc Attribute ZAP/TW 4/3AN
Product Type End Plate
Weight (g, g/m) 0.72
Wire Gauge 4mm²

Trustpilot