Weidmüller 1050100000-1 WAP Grey Connector WTW 2.5-10 1 piece(s)

Image Representative of Range

Weidmüller 1050100000-1 WAP Grey Connector WTW 2.5-10 1 piece(s)

MPN
1050100000-1
Brand
Weidmuller
EAN-13
2050001296245
Order Code
13-4752
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.663
100+ £0.589
500+ £0.575
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 5 availableBack-order availability date - 14/11/2026

The Weidmüller 1050100000-1 WAP 16+35 WTW 2.5-10 is a grey terminal panel designed for switchboard terminal applications. It offers reliable continuity and is ideal for serial terminals in electrical distribution. This high-quality component ensures secure electrical connections in industrial and commercial settings.
Type Terminal panel
Number of Ways 10
Colour Grey
Connection (type) Screw Terminal
Connections 2
Content 1
Current Rating (A) 2.5
Dim (LxW) 100.2mmx2.2mm
Length (mm) 100.2mm
Material (details) Plastic
Misc Attribute WAP 16+35 WTW 2.5-10
Product Type End Plate
Stripping length (max.) mm 10mm
Temperature Range -60 to +130°C
Voltage Rating (V, V DC) 24 V
Weight (g, g/m) 4.72
Width (mm) 1.5
Wire Gauge 2.5–10mm²

Reviews

Be the first to submit a review

Trustpilot