Weidmuller 1050000000-1 WAP 2.5-10 Terminal Grey 1 piece Durable

Image Representative of Range

Weidmuller 1050000000-1 WAP 2.5-10 Terminal Grey 1 piece Durable

MPN
1050000000-1
Brand
Weidmuller
EAN-13
2050001044440
Order Code
13-4750
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.454
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The Weidmüller 1050000000-1 WAP 2.5-10 Grey is a robust switchboard terminal designed for ensuring continuity in electrical connections. It is suitable for serial terminal applications within complex switchgear systems. Typical uses include integration in terminal panels for efficient and reliable power distribution.
Type Terminal panel
Colour Grey
Contact Material Tin-Plated Copper
Content 50
Dim Depth x Height x Width: 33.5 x 56 x 1.5 mm
Length (mm) 56mm
Material (details) Wemid
Misc Attribute WAP 2.5-10
Product Type End Plate
Weight (g, g/m) 2.6
Width (mm) 1.5

Reviews

Be the first to submit a review

Trustpilot