Weidmuller 1067800000-1 WAP WDL2.5 Grey Terminal Block 1 piece

Image Representative of Range

Weidmuller 1067800000-1 WAP WDL2.5 Grey Terminal Block 1 piece

MPN
1067800000-1
Brand
Weidmuller
EAN-13
2050001044471
Order Code
13-4774
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.737
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The Weidmüller 1067800000-1 WAP WDL2.5 is a grey switchboard terminal designed for ensuring continuity in electrical connections. It is typically used in switchboards and serial terminals where reliable connectivity is required. This terminal panel is part of Weidmüller's robust range of connectivity solutions.
Type Terminal panel
Colour Grey
Compatible with (details) WDL 2.5
Dim (HxW) 90mm x 1.5mm
Length (mm) 90mm
Material (details) Wemid
Misc Attribute WAP WDL2.5
Product Type End Plate
Temperature Range -50 to +120°C
Weight (g, g/m) 5.085g
Width (mm) 1.5

Reviews

Be the first to submit a review

Trustpilot