TRU COMPONENTS 1164634 Piezo buzzer 95 dB 12 V DC Continuous acoustic signal |
17-7716
|
|
Despatched within 4 working days - 49 in stock
|
1+ £7.60
Price per unit Ex VAT
|
Projection speaker |
Red |
|
|
|
Type C CEE 7/16 plug 4.8mm |
36.5mm |
(Ø x H) 36.5 mm x 31 mm |
|
Front |
31mm |
95dB |
|
Piezo buzzer |
|
|
3.5kHz |
12V DC |
|
1 |
TRU COMPONENTS 1231431 Mini buzzer 75 dB 12 V DC Continuous acoustic signal |
17-7722
|
|
Despatched same day - 20 in stockBack-order availability date - 27/11/2026
|
1+ £12.79
Price per unit Ex VAT
|
Round |
N/A |
|
|
|
Screws |
25mm |
(Ø x L) 25 mm x 42.4 mm |
|
Front |
|
75dB |
42.4mm |
Mini buzzer |
|
|
|
12V DC |
|
1 |
TRU COMPONENTS 1231432 Alarm sounder 85 dB 12V DC Continuous acoustic signal |
17-7723
|
|
Despatched within 4 working days - 181 in stock
|
1+ £7.92
Price per unit Ex VAT
|
Round |
N/A |
|
|
|
Screws |
16mm |
(Ø x L) 16 mm x 32.5 mm |
|
Front |
|
85dB |
32.5mm |
Alarm sounder |
|
|
|
12V DC |
|
1 |
TRU COMPONENTS 1231434 Alarm sounder 85 dB 12 V DC continuous 1 pc |
17-7725
|
|
Despatched within 4 working days - 106 in stock
|
1+ £9.65
Price per unit Ex VAT
|
Round |
N/A |
|
|
|
Screws |
19mm |
(Ø x L) 19 mm x 31.5 mm |
|
|
|
85dB |
31.5mm |
Alarm sounder |
|
|
|
12V DC |
|
1 |
TRU COMPONENTS 1570976 Mini buzzer 90dB 3V DC Continuous signal 1pc |
17-8420
|
|
Despatched within 4 working days - 34 in stock
|
1+ £9.26
Price per unit Ex VAT
|
Round |
|
2.9kHz |
3V |
(Ø x H) 43 mm x 34.5 mm |
Open end cable |
|
|
|
Front |
34.5mm |
90dB |
|
Mini buzzer |
|
|
2.9kHz |
3V DC |
|
1 |
TRU COMPONENTS 718165 Alarm sounder 75 dB 24 V DC/AC Continuous signal |
18-1992
|
|
Despatched within 4 working days - 332 in stock
|
1+ £5.36
Price per unit Ex VAT
|
Square |
|
|
|
|
|
|
(L x W x H) 40 x 18 x 18 mm |
|
|
18mm |
75dB |
40mm |
Alarm sounder |
|
|
|
24V DC/AC |
18mm |
1 |
TRU COMPONENTS 718239 Alarm sounder 80 dB 24 V DC/AC Continuous signal |
18-1993
|
|
Despatched within 4 working days - 96 in stock
|
2+ £3.83
Price per unit Ex VAT
|
Round |
Red |
|
|
|
Solder lug |
|
|
|
Front |
|
80dB |
|
Alarm sounder |
|
|
|
24V DC/AC |
|
1 |
TRU COMPONENTS TC-10088996 Piezo buzzer 85 dB continuous acoustic signal |
18-2051
|
|
Despatched within 4 working days - 356 in stock
|
5+ £1.03
Price per unit Ex VAT
|
Round |
|
4.3kHz |
|
(Ø x H) 14.1 mm x 7.53 mm |
|
|
|
|
|
7.53mm |
85dB |
|
Piezo buzzer |
7.5mm |
|
4.3kHz |
12V DC |
|
1 |
TRU COMPONENTS TC-10089008 Piezo buzzer 85 dB 12 V DC Continuous signal |
18-2052
|
|
Despatched within 4 working days - 304 in stock
|
2+ £2.18
Price per unit Ex VAT
|
Round |
|
2.9kHz |
12V |
(Ø x H) 23 mm x 16 mm |
Pins |
|
|
|
|
16mm |
85dB |
|
Piezo buzzer |
|
|
2.9kHz |
12V DC |
|
1 |
TRU COMPONENTS TC-10358332 Mini buzzer 75dB 4.5V DC Continuous sound |
18-2098
|
|
Despatched within 4 working days - 825 in stock
|
3+ £1.68
Price per unit Ex VAT
|
Square |
|
400Hz |
|
(L x W x H) 33.5 x 17.2 x 15.5 mm |
Open end cable |
|
|
|
Screw-fit |
15.5mm |
75dB |
33.5mm |
Mini buzzer |
|
|
400Hz |
4.5V DC |
17.2mm |
1 |
TRU COMPONENTS TC-10475808 Piezo buzzer 80 dB 12 V DC Continuous signal |
18-2133
|
|
Despatched within 4 working days - 248 in stock
|
2+ £3.69
Price per unit Ex VAT
|
Round |
|
2.9kHz |
12V |
(Ø x H) 43 mm x 33 mm |
Screws |
|
|
|
|
33mm |
80dB |
|
Piezo buzzer |
|
|
2.9kHz |
12V DC |
|
1 |
TRU COMPONENTS TC-10475816 Piezo buzzer 85dB 12V DC Continuous sound transducer |
18-2135
|
|
Despatched within 4 working days - 2,866 in stock
|
2+ £2.13
Price per unit Ex VAT
|
TC-10475816 |
|
3.5kHz |
12V |
(Ø x H) 23 mm x 10 mm |
Open end cable |
|
|
|
Screw-fit |
10mm |
85dB |
|
Piezo buzzer |
|
|
3.5kHz |
12V DC |
|
1 |
TRU COMPONENTS TC-10475820 Piezo buzzer 95 dB 12 V DC Continuous sound |
18-2136
|
|
Despatched within 4 working days - 1,896 in stock
|
2+ £2.15
Price per unit Ex VAT
|
Round |
|
3.3kHz |
12V |
(Ø x H) 30 mm x 14 mm |
Open end cable |
|
|
|
Screw-fit |
14mm |
95dB |
|
Piezo buzzer |
|
|
3.3kHz |
12V DC |
47mm |
1 |
TRU COMPONENTS TC-10475824 Piezo buzzer 80 dB 12 V DC Sound Transducer |
18-2137
|
|
Despatched within 4 working days - 2,388 in stock
|
3+ £1.79
Price per unit Ex VAT
|
Round |
|
3.5kHz |
12V |
(Ø x H) 23 mm x 9.8 mm |
Pins |
|
|
|
PCB |
9.8mm |
80dB |
|
Piezo buzzer |
|
|
3.5kHz |
12V DC |
|
1 |
TRU COMPONENTS TC-10475828 Piezo buzzer 100dB 12V DC Continuous acoustic signal |
18-2138
|
|
Despatched within 4 working days - 1,360 in stock
|
2+ £3.05
Price per unit Ex VAT
|
Round |
|
2.7kHz |
12V |
(W x H) 60 mm x 16 mm |
Open end cable |
|
|
41.8mm |
Screw-fit |
16mm |
100dB |
|
Piezo buzzer |
|
|
2.7kHz |
12V DC |
60mm |
1 |
TRU COMPONENTS TC-10475832 Piezo buzzer 95 dB 12 V DC Blue LED 1 pc |
18-2139
|
|
Despatched within 4 working days - 725 in stock
|
1+ £8.60
Price per unit Ex VAT
|
Round |
|
3.5kHz |
12V |
(Ø x H) 36.5 mm x 31 mm |
Type C CEE 7/16 plug 4.8mm |
|
|
|
|
31mm |
95dB |
|
Piezo buzzer |
|
|
3.5kHz |
12V DC |
43mm |
1 |
TRU COMPONENTS TC-9201564 Mini buzzer 75dB 9V DC Continuous acoustic signal |
18-3481
|
|
Despatched within 4 working days - 1,715 in stock
|
3+ £1.74
Price per unit Ex VAT
|
Square |
|
400Hz |
9V |
(L x W x H) 33 x 16 x 14.5 mm |
Open end cable |
|
|
|
Screw-fit |
14.5mm |
75dB |
33mm |
Mini buzzer |
|
|
400Hz |
9V DC |
16mm |
1 |
TRU COMPONENTS TC-9202060 Piezo buzzer 85 dB 5 V DC Continuous signal 1 pc |
18-3496
|
|
Despatched within 4 working days - 1,518 in stock
|
10+ £0.617
Price per unit Ex VAT
|
Round |
|
2400Hz |
5V |
(Ø x H) 12 mm x 9 mm |
Print |
|
|
|
PCB |
9mm |
85dB |
|
Piezo buzzer |
6.5mm |
80Ω |
2400Hz |
5V DC |
|
1 |
TRU COMPONENTS TC-9202064 Mini buzzer 75 dB 1.5 V DC Continuous signal |
18-3497
|
|
Despatched within 4 working days - 331 in stock
|
3+ £1.80
Price per unit Ex VAT
|
Square |
|
400Hz |
1.5V |
(L x W x H) 33.5 x 15 x 17 mm |
Open end cable |
|
|
|
Screw-fit |
17mm |
75dB |
33.5mm |
Mini buzzer |
|
|
400Hz |
1.5V DC |
15mm |
1 |
TRU COMPONENTS TC-9202072 Mini buzzer 75 dB 24 V DC Continuous signal 1 pc |
18-3498
|
|
Despatched within 4 working days - 846 in stock
|
3+ £1.78
Price per unit Ex VAT
|
Square |
|
400Hz |
24V |
(L x W x H) 33 x 16 x 14.5 mm |
Open end cable |
|
|
|
Screw-fit |
14.5mm |
75dB |
33mm |
Mini buzzer |
|
|
400Hz |
24V DC |
16mm |
1 |
TRU COMPONENTS TC-9202080 Mini buzzer 9V DC 75dB Continuous acoustic signal |
18-3499
|
|
Despatched within 4 working days - 3,643 in stock
|
3+ £1.77
Price per unit Ex VAT
|
Square |
|
400Hz |
9V |
(L x W x H) 33.5 x 17 x 15 mm |
Open end cable |
|
|
|
Screw-fit |
15mm |
75dB |
33.5mm |
Mini buzzer |
|
|
400Hz |
9V DC |
17mm |
1 |
TRU COMPONENTS TC-9202108 Piezo buzzer 80 dB 3 V DC Continuous signal |
18-3507
|
|
Despatched within 4 working days - 694 in stock
|
5+ £0.872
Price per unit Ex VAT
|
Round |
|
|
3V |
(Ø x H) 12 mm x 9.5 mm |
Print |
|
|
|
PCB |
9.5mm |
80dB |
|
Piezo buzzer |
7.6mm |
|
2.3kHz |
3V DC |
|
1 |
TRU COMPONENTS TC-9202120 Piezo buzzer 75 dB 12 V DC Continuous signal |
18-3509
|
|
Despatched within 4 working days - 3,250 in stock
|
2+ £3.01
Price per unit Ex VAT
|
Round |
|
|
12V |
(Ø x H) 23.5 mm x 19 mm |
Open end cable |
|
|
|
Screw-fit |
19mm |
75dB |
|
Piezo buzzer |
|
|
|
12V DC |
|
1 |
TRU COMPONENTS TC-9218556 Mini buzzer 75dB 12V DC Continuous acoustic signal |
18-3512
|
|
Despatched within 4 working days - 6,555 in stock
|
3+ £1.85
Price per unit Ex VAT
|
Square |
|
|
12V |
(L x W x H) 33 x 16 x 14.5 mm |
Open end cable |
|
|
|
Screw-fit |
14.5mm |
75dB |
33mm |
Mini buzzer |
|
|
400Hz |
12V DC |
16mm |
1 |
TRU COMPONENTS TC-9218560 Mini buzzer 75dB 24V DC Acoustic Signal Device |
18-3513
|
|
Despatched within 4 working days - 3,404 in stock
|
3+ £1.77
Price per unit Ex VAT
|
Square |
|
|
24V |
(L x W x H) 33.5 x 15 x 17 mm |
Open end cable |
|
|
|
Screw-fit |
17mm |
75dB |
33.5mm |
Mini buzzer |
|
|
400Hz |
24V DC |
15mm |
1 |
TRU COMPONENTS TC-9218564 Mini buzzer 75 dB 3 V DC Continuous signal |
18-3514
|
|
Despatched within 4 working days - 1,610 in stock
|
3+ £1.66
Price per unit Ex VAT
|
Square |
|
|
3V |
(L x W x H) 33 x 16 x 14.5 mm |
Open end cable |
|
|
|
Screw-fit |
14.5mm |
75dB |
33mm |
Mini buzzer |
|
|
400Hz |
3V DC |
16mm |
1 |