TRU COMPONENTS TC-10089008 Piezo buzzer 85 dB 12 V DC Continuous signal

MPN
TC-10089008
EAN-13
4064161204987
Order Code
18-2052
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 304 in stock

TruComponents TC-10089008 is a versatile piezo buzzer designed for use in a variety of electronic applications. Operating at 12 V DC, this buzzer emits a continuous signal with a sound pressure level of 85 dB, making it suitable for alert and alarm systems where a steady and reliable auditory signal is required. The buzzer is compact and efficient, meeting the essential needs of engineers seeking reliable and long-lasting signalling solutions. Typical applications for the TruComponents TC-10089008 include industrial control panels, consumer electronics, and automotive warning indicators, where audible alerts are critical for user notification and equipment monitoring. With its robust performance and dependable construction, this component is a reliable choice for precise and consistent acoustic signalling needs.
Type Round
Voltage Rating 12V
Frequency 2.9kHz
Size (Ø x H) 23 mm x 16 mm
Connection Pins
Content 1
Height 16mm
Noise emission 85dB
Product Type Piezo buzzer
Resonance 2.9kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot