TRU COMPONENTS 1231434 Alarm sounder 85 dB 12 V DC continuous 1 pc

MPN
1231434
EAN-13
4016138925654
Order Code
17-7725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

TruComponents 1231434 is a robust alarm sounder designed for applications requiring reliable auditory alerts. Operating at 12 V DC, this sounder delivers a continuous output at 85 dB, making it suitable for environments where clear acoustic signalling is essential. Its durable construction is ideal for integration into safety and warning systems, commonly employed in industrial control panels, security alarms, and automotive systems. The precise 1231434 configuration ensures consistent performance, catering to engineers seeking dependable sound signalling solutions.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 19mm
Dimensions (Ø x L) 19 mm x 31.5 mm
Length 31.5mm
Noise emission 85dB
Product Type Alarm sounder
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot