TRU COMPONENTS TC-10475828 Piezo buzzer 100dB 12V DC Continuous acoustic signal

MPN
TC-10475828
EAN-13
4064161228563
Order Code
18-2138
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,360 in stock

TruComponents TC-10475828, also known as 2618957 - TruComponents TC-10475828, is a piezo buzzer engineered to deliver a continuous acoustic signal with a sound output of 100 decibels at a 12V DC input. This reliable component features a robust construction designed for efficient sound production, making it suitable for use in various signalling applications. Typical applications include being used as an audible alarm indicator in security systems, industrial control panels, and other electronic devices requiring sound alerts. The buzzer's compact design allows for easy integration into circuit boards, providing consistent performance in diverse operating environments.
Type Round
Voltage Rating 12V
Frequency 2.7kHz
Size (W x H) 60 mm x 16 mm
Basket Diameter 41.8mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 16mm
Noise emission 100dB
Product Type Piezo buzzer
Resonance 2.7kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot