TRU COMPONENTS TC-9218556 Mini buzzer 75dB 12V DC Continuous acoustic signal

MPN
TC-9218556
EAN-13
4064161153339
Order Code
18-3512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,555 in stock

TruComponents TC-9218556, also known as 2304639, is a mini buzzer designed to deliver a continuous acoustic signal at a sound pressure level of 75 dB, ideal for applications requiring sound notification or alert systems. This buzzer operates efficiently on a 12V DC power supply, making it suitable for integration into various electronic circuits and devices. Due to its compact design and reliable performance, it is commonly employed in industrial control systems, automotive warning devices, and consumer electronics where space constraints and steady acoustic signalling are considerations. Its robust construction ensures consistent performance over extended periods, catering well to demanding engineering environments.
Type Square
Voltage Rating 12V
Size (L x W x H) 33 x 16 x 14.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 14.5mm
Length 33mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 12V DC
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot