TRU COMPONENTS TC-10088996 Piezo buzzer 85 dB continuous acoustic signal

MPN
TC-10088996
EAN-13
4064161204956
Order Code
18-2051
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 356 in stock

TruComponents TC-10088996 is a piezo buzzer engineered to deliver a continuous acoustic signal with a sound output of 85 dB. This product is also referred to by the alternate description 2522249 - TruComponents TC-10088996. It features reliable performance suited for various applications including alarm systems, timers, and warning indicators where clear and consistent sound emission is critical. Its durable construction ensures long-lasting functionality in a range of environments. Designed for integration into circuits demanding compact and efficient sound signalling solutions, this piezo buzzer is a versatile component for engineers seeking dependable audio output in electronic systems.
Type Round
Frequency 4.3kHz
Size (Ø x H) 14.1 mm x 7.53 mm
Content 1
Height 7.53mm
Noise emission 85dB
Pitch 7.5mm
Product Type Piezo buzzer
Resonance 4.3kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot