TRU COMPONENTS 1231431 Mini buzzer 75 dB 12 V DC Continuous acoustic signal

MPN
1231431
EAN-13
4016138925623
Order Code
17-7722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 508 in stock

TruComponents 1231431, a mini buzzer engineered for efficiency and reliability in various electronic applications. Operating at 12 V DC, this device delivers a continuous acoustic signal at a sound pressure level of 75 dB, making it suitable for environments where clear and consistent audio alerts are essential. Its compact form factor allows for versatile integration into projects requiring auditory feedback, such as alarm systems, household appliances, and industrial monitoring equipment. Designed as offering, the TruComponents 1231431 is constructed to meet rigorous performance standards, ensuring adherence to demanding engineering specifications.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 25mm
Dimensions (Ø x L) 25 mm x 42.4 mm
Fastening method Front
Length 42.4mm
Noise emission 75dB
Product Type Mini buzzer
Sound signal type Continuous acoustic signal
Voltage 12V DC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot