TRU COMPONENTS TC-10475820 Piezo buzzer 95 dB 12 V DC Continuous sound

MPN
TC-10475820
EAN-13
4064161228549
Order Code
18-2136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,896 in stock

TruComponents TC-10475820, also known as 2618955, is a piezo buzzer designed to deliver a sound output of 95 dB at a voltage of 12 V DC, producing a continuous tone. This product provides reliable and consistent acoustic signalling, making it suitable for a variety of applications in automotive systems, industrial control panels, and alarms. With its efficient power consumption and durable construction, the TruComponents TC-10475820 ensures high performance in environments where auditory notification is critical. Its compact form factor allows for easy integration into electronic devices, while maintaining effective sound output.
Type Round
Voltage Rating 12V
Frequency 3.3kHz
Size (Ø x H) 30 mm x 14 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 14mm
Noise emission 95dB
Product Type Piezo buzzer
Resonance 3.3kHz
Sound signal type Continuous acoustic signal
Voltage 12V DC
Width 47mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot