TRU COMPONENTS TC-9202080 Mini buzzer 9V DC 75dB Continuous acoustic signal

MPN
TC-9202080
EAN-13
4064161148717
Order Code
18-3499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,643 in stock

TruComponents TC-9202080 Mini Buzzer delivers a reliable acoustic signal with a continuous sound output rated at 75 dB when powered by a 9V DC supply. This component, also known by the alternate description 2300520, is designed for integration into various electronic systems where an aural alert is necessary. With its compact form factor, the TC-9202080 is suited for applications in consumer electronics, embedded systems, and security devices, where space efficiency and consistent performance are paramount. This product ensures dependable operation, making it an ideal choice for engineers seeking to implement audio warning signals or notifications in their designs.
Type Square
Voltage Rating 9V
Frequency 400Hz
Size (L x W x H) 33.5 x 17 x 15 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 15mm
Length 33.5mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 9V DC
Width 17mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot