TRU COMPONENTS 1231432 Alarm sounder 85 dB 12V DC Continuous acoustic signal

MPN
1231432
EAN-13
4016138925630
Order Code
17-7723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

TruComponents 1231432 refers to the alarm sounder model by TruComponents, known for its reliable and efficient design. This product provides a continuous acoustic signal at a sound level of 85 dB, making it suitable for environments requiring clear auditory alerts. Operating on a 12V DC power supply, it ensures consistent performance across various applications. Designed for engineering tasks such as safety systems, machinery alerts, and process monitoring, this sounder is built to integrate seamlessly into both industrial and commercial frameworks, where dependable auditory signals are vital for operational safety and efficiency.
Type Round
Colour N/A
Connection Screws
Content 1
Diameter 16mm
Dimensions (Ø x L) 16 mm x 32.5 mm
Fastening method Front
Length 32.5mm
Noise emission 85dB
Product Type Alarm sounder
Sound signal type Continuous acoustic signal
Voltage 12V DC

Reviews

Be the first to submit a review

Trustpilot