TRU COMPONENTS TC-9202064 Mini buzzer 75 dB 1.5 V DC Continuous signal

MPN
TC-9202064
EAN-13
4064161148670
Order Code
18-3497
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

TruComponents TC-9202064, also known as 2300516 - TruComponents TC-9202064, is a mini buzzer designed to operate with a continuous signal at a sound level of 75 dB and a voltage of 1.5 V DC. This product is engineered to provide a reliable auditory output in compact electronic applications where space is limited but an effective alert is necessary. The buzzer's small form factor and low power consumption make it ideal for integration into portable electronics, battery-operated devices, alarm systems, and other circuits requiring discreet audio signalling. Its construction ensures consistent performance in environments where efficient design and consistent auditory output are essential.
Type Square
Voltage Rating 1.5V
Frequency 400Hz
Size (L x W x H) 33.5 x 15 x 17 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 17mm
Length 33.5mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 1.5V DC
Width 15mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot