TRU COMPONENTS TC-9218564 Mini buzzer 75 dB 3 V DC Continuous signal

MPN
TC-9218564
EAN-13
4064161153353
Order Code
18-3514
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 255 in stock

TruComponents TC-9218564, also known by its alternate description 2304641 - TruComponents TC-9218564, is a mini buzzer designed to deliver a continuous audible signal output of 75 dB when powered with a 3 V DC supply. This product is engineered to offer reliable performance in compact and precision-driven applications. Its utility spans various engineering sectors, where it is commonly employed in alarm systems, timers, and electronic devices requiring a consistent and clear signal output for operator alerts or notifications. The buzzer's miniaturised design lends itself well to integration in space-constrained environments, making it an optimal choice for modern electronic circuitry.
Type Square
Voltage Rating 3V
Size (L x W x H) 33 x 16 x 14.5 mm
Connection Open end cable
Content 1
Fastening method Screw-fit
Height 14.5mm
Length 33mm
Noise emission 75dB
Product Type Mini buzzer
Resonance 400Hz
Sound signal type Continuous acoustic signal
Voltage 3V DC
Width 16mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot